
R3116K301A-TR | |
---|---|
DigiKey Part Number | 2129-R3116K301A-TR-ND - Tape & Reel (TR) 2129-R3116K301A-CT-ND - Cut Tape (CT) 2129-R3116K301A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3116K301A-TR |
Description | IC SUPERVISOR 1 CHANNEL 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 85ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,38500 € | 3,85 € |
25 | 0,34520 € | 8,63 € |
100 | 0,30130 € | 30,13 € |
250 | 0,28048 € | 70,12 € |
500 | 0,26788 € | 133,94 € |
1.000 | 0,25750 € | 257,50 € |
2.500 | 0,24656 € | 616,40 € |
5.000 | 0,23996 € | 1.199,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,23453 € | 2.345,30 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |