
R3114Q091C-TR-FE | |
---|---|
DigiKey Part Number | R3114Q091C-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3114Q091C-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,24469 € | 734,07 € |
6.000 | 0,23843 € | 1.430,58 € |
9.000 | 0,23529 € | 2.117,61 € |
15.000 | 0,23181 € | 3.477,15 € |
21.000 | 0,22978 € | 4.825,38 € |
30.000 | 0,22782 € | 6.834,60 € |
Unit Price without VAT: | 0,24469 € |
---|---|
Unit Price with VAT: | 0,29118 € |