
R3114N091A-TR-FE | |
---|---|
DigiKey Part Number | R3114N091A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3114N091A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,23281 € | 698,43 € |
6.000 | 0,22679 € | 1.360,74 € |
9.000 | 0,22378 € | 2.014,02 € |
15.000 | 0,22044 € | 3.306,60 € |
21.000 | 0,21849 € | 4.588,29 € |
30.000 | 0,21662 € | 6.498,60 € |
Unit Price without VAT: | 0,23281 € |
---|---|
Unit Price with VAT: | 0,27704 € |