
R3114N071C-TR-FE | |
|---|---|
DigiKey Part Number | R3114N071C-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3114N071C-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23441 € | 703,23 € |
| 6.000 | 0,22835 € | 1.370,10 € |
| 9.000 | 0,22532 € | 2.027,88 € |
| 15.000 | 0,22196 € | 3.329,40 € |
| 21.000 | 0,21999 € | 4.619,79 € |
| 30.000 | 0,21811 € | 6.543,30 € |
| Unit Price without VAT: | 0,23441 € |
|---|---|
| Unit Price with VAT: | 0,27895 € |











