
R3114K081A-TR | |
---|---|
DigiKey Part Number | R3114K081A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3114K081A-TR |
Description | IC SUPERVISOR 1 CHANNEL 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,23453 € | 2.345,30 € |
20.000 | 0,23006 € | 4.601,20 € |
30.000 | 0,22782 € | 6.834,60 € |
Unit Price without VAT: | 0,23453 € |
---|---|
Unit Price with VAT: | 0,27909 € |