SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3112N161A-TR-FE

DigiKey Part Number
2129-R3112N161A-TR-FETR-ND - Tape & Reel (TR)
2129-R3112N161A-TR-FECT-ND - Cut Tape (CT)
2129-R3112N161A-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R3112N161A-TR-FE
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31500 €3,15 €
250,28120 €7,03 €
1000,24450 €24,45 €
2500,22696 €56,74 €
5000,21646 €108,23 €
1.0000,20778 €207,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19706 €591,18 €
6.0000,19182 €1.150,92 €
9.0000,18919 €1.702,71 €
15.0000,18628 €2.794,20 €
21.0000,18458 €3.876,18 €
30.0000,18294 €5.488,20 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €