


R3112D151C-TR-FE | |
---|---|
DigiKey Part Number | R3112D151C-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3112D151C-TR-FE |
Description | IC SUPERVISOR 1 CHAN SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SON1612-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SON1612-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,20658 € | 826,32 € |
8.000 | 0,20150 € | 1.612,00 € |
12.000 | 0,19896 € | 2.387,52 € |
20.000 | 0,19614 € | 3.922,80 € |
28.000 | 0,19449 € | 5.445,72 € |
40.000 | 0,19291 € | 7.716,40 € |
Unit Price without VAT: | 0,20658 € |
---|---|
Unit Price with VAT: | 0,24583 € |