


R3112D151A-TR-FE | |
---|---|
DigiKey Part Number | 2129-R3112D151A-TR-FETR-ND - Tape & Reel (TR) 2129-R3112D151A-TR-FECT-ND - Cut Tape (CT) 2129-R3112D151A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3112D151A-TR-FE |
Description | IC SUPERVISOR 1 CHAN SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SON1612-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SON1612-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,33200 € | 3,32 € |
25 | 0,29720 € | 7,43 € |
100 | 0,25870 € | 25,87 € |
250 | 0,24044 € | 60,11 € |
500 | 0,22934 € | 114,67 € |
1.000 | 0,22024 € | 220,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,20658 € | 826,32 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,55930 € |