
R3111N222A-TR-FE | |
---|---|
DigiKey Part Number | 2129-R3111N222A-TR-FETR-ND - Tape & Reel (TR) 2129-R3111N222A-TR-FECT-ND - Cut Tape (CT) 2129-R3111N222A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3111N222A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,31500 € | 3,15 € |
25 | 0,28120 € | 7,03 € |
100 | 0,24450 € | 24,45 € |
250 | 0,22696 € | 56,74 € |
500 | 0,21646 € | 108,23 € |
1.000 | 0,20778 € | 207,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,19706 € | 591,18 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |