
R3111H201C-T1-FE | |
---|---|
DigiKey Part Number | R3111H201C-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3111H201C-T1-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,24510 € | 245,10 € |
2.000 | 0,23691 € | 473,82 € |
3.000 | 0,23281 € | 698,43 € |
5.000 | 0,22826 € | 1.141,30 € |
7.000 | 0,22561 € | 1.579,27 € |
10.000 | 0,22305 € | 2.230,50 € |
25.000 | 0,21755 € | 5.438,75 € |
Unit Price without VAT: | 0,24510 € |
---|---|
Unit Price with VAT: | 0,29167 € |