


R3111D161B-TR-FE | |
---|---|
DigiKey Part Number | R3111D161B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3111D161B-TR-FE |
Description | IC SUPERVISOR 1 CHAN SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SON1612-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SON1612-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,19476 € | 779,04 € |
8.000 | 0,18992 € | 1.519,36 € |
12.000 | 0,18750 € | 2.250,00 € |
20.000 | 0,18481 € | 3.696,20 € |
28.000 | 0,18325 € | 5.131,00 € |
40.000 | 0,18174 € | 7.269,60 € |
Unit Price without VAT: | 0,19476 € |
---|---|
Unit Price with VAT: | 0,23176 € |