
R2262L01-E2 | |
---|---|
DigiKey Part Number | 2129-R2262L01-E2TR-ND - Tape & Reel (TR) 2129-R2262L01-E2CT-ND - Cut Tape (CT) 2129-R2262L01-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2262L01-E2 |
Description | IC RTC CLK/CALENDAR SER 18QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 18-XFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | R2262L01-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM, SRAM | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | 3-Wire Serial | |
Voltage - Supply | 2.63V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.9µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,33000 € | 1,33 € |
10 | 0,96900 € | 9,69 € |
25 | 0,88000 € | 22,00 € |
100 | 0,78200 € | 78,20 € |
250 | 0,73512 € | 183,78 € |
500 | 0,70690 € | 353,45 € |
1.000 | 0,68365 € | 683,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,65493 € | 1.964,79 € |
Unit Price without VAT: | 1,33000 € |
---|---|
Unit Price with VAT: | 1,58270 € |