


R2043T-E2-F | |
---|---|
DigiKey Part Number | 2129-R2043T-E2-FTR-ND - Tape & Reel (TR) 2129-R2043T-E2-FCT-ND - Cut Tape (CT) 2129-R2043T-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2043T-E2-F |
Description | IC RTC CLK/CALENDAR SER 10TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 4-Wire Serial 10-VFSOP, 10-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | 4-Wire Serial | |
Voltage - Supply | 1.7V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFSOP, 10-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 10-TSSOPG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,90500 € | 9,05 € |
25 | 0,82040 € | 20,51 € |
100 | 0,72810 € | 72,81 € |
250 | 0,68396 € | 170,99 € |
500 | 0,65734 € | 328,67 € |
1.000 | 0,63547 € | 635,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,61746 € | 1.234,92 € |
4.000 | 0,60262 € | 2.410,48 € |
6.000 | 0,59520 € | 3.571,20 € |
10.000 | 0,58697 € | 5.869,70 € |
14.000 | 0,58216 € | 8.150,24 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |