
R2025D-E2-F | |
---|---|
DigiKey Part Number | 2129-R2025D-E2-FTR-ND - Tape & Reel (TR) 2129-R2025D-E2-FCT-ND - Cut Tape (CT) 2129-R2025D-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2025D-E2-F |
Description | IC RTC CLK/CALENDAR I2C 22SON |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 22-SMD Module Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.7V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 120µA ~ 1.8µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module Exposed Pad | |
Supplier Device Package | 22-SON (6.1x4.7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,86000 € | 3,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 2,18550 € | 2.185,50 € |
2.000 | 2,13577 € | 4.271,54 € |
3.000 | 2,11086 € | 6.332,58 € |
Unit Price without VAT: | 3,86000 € |
---|---|
Unit Price with VAT: | 4,59340 € |