R1810Z027A-E2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1810Z027A-E2-F

R1810Z033A-E2-F

DigiKey Part Number
2129-R1810Z033A-E2-FTR-ND - Tape & Reel (TR)
2129-R1810Z033A-E2-FCT-ND - Cut Tape (CT)
2129-R1810Z033A-E2-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1810Z033A-E2-F
Description
600NA IQ LOW QUIESCENT CURRENT B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
R1810x Converter, Energy Harvesting Voltage Regulator IC 1 Output WLCSP-15-P1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Energy Harvesting
Voltage - Input
0.35V ~ 2.1V
Number of Outputs
1
Voltage - Output
2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-XFBGA, WLCSP
Supplier Device Package
WLCSP-15-P1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,78000 €6,78 €
105,24500 €52,45 €
254,86280 €121,57 €
1004,44170 €444,17 €
2504,24108 €1.060,27 €
5004,12014 €2.060,07 €
1.0004,02059 €4.020,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0003,85223 €19.261,15 €
Manufacturers Standard Package
Unit Price without VAT:6,78000 €
Unit Price with VAT:8,06820 €