

R1810Z025A-E2-F | |
---|---|
DigiKey Part Number | 2129-R1810Z025A-E2-FTR-ND - Tape & Reel (TR) 2129-R1810Z025A-E2-FCT-ND - Cut Tape (CT) 2129-R1810Z025A-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1810Z025A-E2-F |
Description | 600NA IQ LOW QUIESCENT CURRENT B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | R1810x Converter, Energy Harvesting Voltage Regulator IC 1 Output WLCSP-15-P1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Energy Harvesting | |
Voltage - Input | 0.35V ~ 2.1V | |
Number of Outputs | 1 | |
Voltage - Output | 2.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, WLCSP | |
Supplier Device Package | WLCSP-15-P1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,78000 € | 6,78 € |
10 | 5,24500 € | 52,45 € |
25 | 4,86280 € | 121,57 € |
100 | 4,44170 € | 444,17 € |
250 | 4,24108 € | 1.060,27 € |
500 | 4,12014 € | 2.060,07 € |
1.000 | 4,02059 € | 4.020,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 3,85223 € | 19.261,15 € |
Unit Price without VAT: | 6,78000 € |
---|---|
Unit Price with VAT: | 8,06820 € |