
R1801K005A-TR | |
---|---|
DigiKey Part Number | 2129-R1801K005A-TR-ND - Tape & Reel (TR) 2129-R1801K005A-CT-ND - Cut Tape (CT) 2129-R1801K005A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1801K005A-TR |
Description | BUCK DC/DC CONVERTER FOR ENERGY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC DFN(PL)2730-12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 200nA | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)2730-12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,30000 € | 3,30 € |
10 | 2,49300 € | 24,93 € |
25 | 2,29080 € | 57,27 € |
100 | 2,06820 € | 206,82 € |
250 | 1,96224 € | 490,56 € |
500 | 1,89830 € | 949,15 € |
1.000 | 1,84568 € | 1.845,68 € |
2.500 | 1,79013 € | 4.475,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 1,75667 € | 8.783,35 € |
Unit Price without VAT: | 3,30000 € |
---|---|
Unit Price with VAT: | 3,92700 € |