
R1800K009A-TR | |
|---|---|
DigiKey Part Number | 2129-R1800K009A-TR-ND - Tape & Reel (TR) 2129-R1800K009A-TRCT-ND - Cut Tape (CT) 2129-R1800K009A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1800K009A-TR |
Description | 144 NA IQ LOW QUIESCENT CURRENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | R1800K Converter, Energy Harvesting Voltage Regulator IC Output DFN(PL)2730-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Energy Harvesting | |
Voltage - Input | 2V ~ 5.5V | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)2730-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37300 € | 23,73 € |
| 25 | 2,17880 € | 54,47 € |
| 100 | 1,96540 € | 196,54 € |
| 250 | 1,86372 € | 465,93 € |
| 500 | 1,80238 € | 901,19 € |
| 1.000 | 1,75191 € | 1.751,91 € |
| 2.500 | 1,69864 € | 4.246,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,66652 € | 8.332,60 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |


