6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins

R1525S033B-E2-KE

DigiKey Part Number
2129-R1525S033B-E2-KETR-ND - Tape & Reel (TR)
2129-R1525S033B-E2-KECT-ND - Cut Tape (CT)
2129-R1525S033B-E2-KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1525S033B-E2-KE
Description
IC REG LIN 3.3V 200MA 6-HSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP-J
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 200mA
Current - Output
Current - Quiescent (Iq)
6.8 µA
Current - Supply (Max)
6.5 µA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
12,12000 €2,12 €
101,57200 €15,72 €
251,43680 €35,92 €
1001,28720 €128,72 €
2501,21592 €303,98 €
5001,17296 €586,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
1.0001,13760 €1.137,60 €
2.0001,10850 €2.217,00 €
3.0001,09392 €3.281,76 €
5.0001,07777 €5.388,85 €
7.0001,06834 €7.478,38 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €