


R1524S060B-E2-YE | |
---|---|
DigiKey Part Number | R1524S060B-E2-YE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1524S060B-E2-YE |
Description | IC REG LINEAR 6V 200MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP-J |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1.000 | 0,97102 € | 971,02 € |
2.000 | 0,94548 € | 1.890,96 € |
3.000 | 0,93268 € | 2.798,04 € |
5.000 | 0,91850 € | 4.592,50 € |
7.000 | 0,91022 € | 6.371,54 € |
Unit Price without VAT: | 0,97102 € |
---|---|
Unit Price with VAT: | 1,15551 € |