Parametric Equivalent
Parametric Equivalent




R1524S033B-E2-YE | |
|---|---|
DigiKey Part Number | R1524S033B-E2-YE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1524S033B-E2-YE |
Description | IC REG LIN 3.3V 200MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97770 € | 977,70 € |
| 2.000 | 0,95198 € | 1.903,96 € |
| 3.000 | 0,93910 € | 2.817,30 € |
| 5.000 | 0,92482 € | 4.624,10 € |
| 7.000 | 0,91648 € | 6.415,36 € |
| Unit Price without VAT: | 0,97770 € |
|---|---|
| Unit Price with VAT: | 1,16346 € |


