

R1524N085B-TR-YE | |
---|---|
DigiKey Part Number | R1524N085B-TR-YE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1524N085B-TR-YE |
Description | IC REG LINEAR 8.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 8.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,85186 € | 2.555,58 € |
6.000 | 0,83444 € | 5.006,64 € |
9.000 | 0,82572 € | 7.431,48 € |
Unit Price without VAT: | 0,85186 € |
---|---|
Unit Price with VAT: | 1,01371 € |