

R1524N050B-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1524N050B-TR-FETR-ND - Tape & Reel (TR) 2129-R1524N050B-TR-FECT-ND - Cut Tape (CT) 2129-R1524N050B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1524N050B-TR-FE |
Description | IC REG LINEAR 5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,85600 € | 8,56 € |
25 | 0,77560 € | 19,39 € |
100 | 0,68750 € | 68,75 € |
250 | 0,64544 € | 161,36 € |
500 | 0,62012 € | 310,06 € |
1.000 | 0,59927 € | 599,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,57351 € | 1.720,53 € |
6.000 | 0,56090 € | 3.365,40 € |
9.000 | 0,55459 € | 4.991,31 € |
15.000 | 0,54759 € | 8.213,85 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |