


R1524H090B-T1-KE | |
---|---|
DigiKey Part Number | R1524H090B-T1-KE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1524H090B-T1-KE |
Description | IC REG LINEAR 9V 200MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,04249 € | 1.042,49 € |
2.000 | 1,01541 € | 2.030,82 € |
3.000 | 1,00185 € | 3.005,55 € |
5.000 | 0,98681 € | 4.934,05 € |
7.000 | 0,97803 € | 6.846,21 € |
Unit Price without VAT: | 1,04249 € |
---|---|
Unit Price with VAT: | 1,24056 € |