


R1524H050B-T1-FE | |
---|---|
DigiKey Part Number | 2129-R1524H050B-T1-FETR-ND - Tape & Reel (TR) 2129-R1524H050B-T1-FECT-ND - Cut Tape (CT) 2129-R1524H050B-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1524H050B-T1-FE |
Description | IC REG LINEAR 5V 200MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,22000 € | 1,22 € |
10 | 0,88900 € | 8,89 € |
25 | 0,80560 € | 20,14 € |
100 | 0,71450 € | 71,45 € |
250 | 0,67116 € | 167,79 € |
500 | 0,64494 € | 322,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,62341 € | 623,41 € |
2.000 | 0,60567 € | 1.211,34 € |
3.000 | 0,59679 € | 1.790,37 € |
5.000 | 0,58695 € | 2.934,75 € |
7.000 | 0,58120 € | 4.068,40 € |
10.000 | 0,57567 € | 5.756,70 € |
Unit Price without VAT: | 1,22000 € |
---|---|
Unit Price with VAT: | 1,45180 € |