


R1524H033B-T1-YE | |
---|---|
DigiKey Part Number | R1524H033B-T1-YE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1524H033B-T1-YE |
Description | IC REG LINEAR 3.3V 200MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,92330 € | 923,30 € |
2.000 | 0,89880 € | 1.797,60 € |
3.000 | 0,88652 € | 2.659,56 € |
5.000 | 0,87292 € | 4.364,60 € |
7.000 | 0,86497 € | 6.054,79 € |
10.000 | 0,85732 € | 8.573,20 € |
Unit Price without VAT: | 0,92330 € |
---|---|
Unit Price with VAT: | 1,09873 € |