


R1517S502D-E2-KE | |
---|---|
DigiKey Part Number | R1517S502D-E2-KE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1517S502D-E2-KE |
Description | IC REG LINEAR 5V 500MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.62V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,16134 € | 1.161,34 € |
2.000 | 1,13175 € | 2.263,50 € |
3.000 | 1,11692 € | 3.350,76 € |
5.000 | 1,10050 € | 5.502,50 € |
7.000 | 1,09090 € | 7.636,30 € |
Unit Price without VAT: | 1,16134 € |
---|---|
Unit Price with VAT: | 1,38199 € |