6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins

R1517S001C-E2-FE

DigiKey Part Number
R1517S001C-E2-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1517S001C-E2-FE
Description
IC REG LINEAR POS ADJ 6-HSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-HSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
1V @ 500mA
Current - Output
Current - Quiescent (Iq)
36 µA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68365 €683,65 €
2.0000,66451 €1.329,02 €
3.0000,65493 €1.964,79 €
5.0000,64431 €3.221,55 €
7.0000,63811 €4.466,77 €
10.0000,63214 €6.321,40 €
Manufacturers Standard Package
Unit Price without VAT:0,68365 €
Unit Price with VAT:0,81354 €