SOT-89-5/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-89-5/6
SOT-89-5/6

R1515H060B-T1-FE

DigiKey Part Number
2129-R1515H060B-T1-FETR-ND - Tape & Reel (TR)
2129-R1515H060B-T1-FECT-ND - Cut Tape (CT)
2129-R1515H060B-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1515H060B-T1-FE
Description
IC REG LINEAR 6V 50MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
R1515H060B-T1-FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 20mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,74000 €7,40 €
250,67000 €16,75 €
1000,59230 €59,23 €
2500,55528 €138,82 €
5000,53294 €266,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51455 €514,55 €
2.0000,49942 €998,84 €
3.0000,49184 €1.475,52 €
5.0000,48344 €2.417,20 €
7.0000,47853 €3.349,71 €
10.0000,47381 €4.738,10 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €