


R1514S120B-E2-JE | |
---|---|
DigiKey Part Number | 2129-R1514S120B-E2-JETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1514S120B-E2-JE |
Description | IC REG LINEAR 12V 150MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,95910 € | 959,10 € |
2.000 | 0,93381 € | 1.867,62 € |
3.000 | 0,92114 € | 2.763,42 € |
5.000 | 0,90711 € | 4.535,55 € |
7.000 | 0,89891 € | 6.292,37 € |
Unit Price without VAT: | 0,95910 € |
---|---|
Unit Price with VAT: | 1,14133 € |