


R1514S033B-E2-JE | |
---|---|
DigiKey Part Number | 2129-R1514S033B-E2-JETR-ND - Tape & Reel (TR) 2129-R1514S033B-E2-JECT-ND - Cut Tape (CT) 2129-R1514S033B-E2-JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1514S033B-E2-JE |
Description | IC REG LIN 3.3V 150MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 120mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,81000 € | 1,81 € |
10 | 1,33700 € | 13,37 € |
25 | 1,21920 € | 30,48 € |
100 | 1,08910 € | 108,91 € |
250 | 1,02716 € | 256,79 € |
500 | 0,98984 € | 494,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,95910 € | 959,10 € |
2.000 | 0,93381 € | 1.867,62 € |
3.000 | 0,92114 € | 2.763,42 € |
5.000 | 0,90711 € | 4.535,55 € |
7.000 | 0,89891 € | 6.292,37 € |
Unit Price without VAT: | 1,81000 € |
---|---|
Unit Price with VAT: | 2,15390 € |