



R1514H120B-T1-FE | |
|---|---|
DigiKey Part Number | 2129-R1514H120B-T1-FETR-ND - Tape & Reel (TR) 2129-R1514H120B-T1-FECT-ND - Cut Tape (CT) 2129-R1514H120B-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1514H120B-T1-FE |
Description | IC REG LINEAR 12V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,70520 € | 17,63 € |
| 100 | 0,62390 € | 62,39 € |
| 250 | 0,58512 € | 146,28 € |
| 500 | 0,56174 € | 280,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54250 € | 542,50 € |
| 2.000 | 0,52667 € | 1.053,34 € |
| 3.000 | 0,51874 € | 1.556,22 € |
| 5.000 | 0,50996 € | 2.549,80 € |
| 7.000 | 0,50482 € | 3.533,74 € |
| 10.000 | 0,49989 € | 4.998,90 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |







