


R1514H098B-T1-FE | |
---|---|
DigiKey Part Number | R1514H098B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1514H098B-T1-FE |
Description | IC REG LINEAR 9.8V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 9.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,53879 € | 538,79 € |
2.000 | 0,52307 € | 1.046,14 € |
3.000 | 0,51520 € | 1.545,60 € |
5.000 | 0,50647 € | 2.532,35 € |
7.000 | 0,50137 € | 3.509,59 € |
10.000 | 0,49647 € | 4.964,70 € |
Unit Price without VAT: | 0,53879 € |
---|---|
Unit Price with VAT: | 0,64116 € |