


R1501S030B-E2-FE | |
---|---|
DigiKey Part Number | R1501S030B-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1501S030B-E2-FE |
Description | IC REG LINEAR 3V 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.125V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,59927 € | 599,27 € |
2.000 | 0,58210 € | 1.164,20 € |
3.000 | 0,57351 € | 1.720,53 € |
5.000 | 0,56398 € | 2.819,90 € |
7.000 | 0,55841 € | 3.908,87 € |
10.000 | 0,55306 € | 5.530,60 € |
Unit Price without VAT: | 0,59927 € |
---|---|
Unit Price with VAT: | 0,71313 € |