


R1501J130B-T1-JE | |
---|---|
DigiKey Part Number | 2129-R1501J130B-T1-JETR-ND - Tape & Reel (TR) 2129-R1501J130B-T1-JECT-ND - Cut Tape (CT) 2129-R1501J130B-T1-JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1501J130B-T1-JE |
Description | IC REG LINEAR 13V 1A TO252-5-P2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5-P2 |
Datasheet | Datasheet |
EDA/CAD Models | R1501J130B-T1-JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5-P2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,96000 € | 1,96 € |
10 | 1,44700 € | 14,47 € |
25 | 1,32080 € | 33,02 € |
100 | 1,18170 € | 118,17 € |
250 | 1,11540 € | 278,85 € |
500 | 1,07540 € | 537,70 € |
1.000 | 1,04249 € | 1.042,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,00185 € | 3.005,55 € |
Unit Price without VAT: | 1,96000 € |
---|---|
Unit Price with VAT: | 2,33240 € |