


R1501J033B-T1-FE | |
---|---|
DigiKey Part Number | R1501J033B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1501J033B-T1-FE |
Description | IC REG LINEAR 3.3V 1A TO252-5-P2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5-P2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.125V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5-P2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,59679 € | 1.790,37 € |
6.000 | 0,58377 € | 3.502,62 € |
9.000 | 0,57725 € | 5.195,25 € |
15.000 | 0,57002 € | 8.550,30 € |
Unit Price without VAT: | 0,59679 € |
---|---|
Unit Price with VAT: | 0,71018 € |