


R1500H033B-T1-FE | |
---|---|
DigiKey Part Number | R1500H033B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1500H033B-T1-FE |
Description | IC REG LINEAR 3.3V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,56300 € | 563,00 € |
2.000 | 0,54670 € | 1.093,40 € |
3.000 | 0,53854 € | 1.615,62 € |
5.000 | 0,52949 € | 2.647,45 € |
7.000 | 0,52420 € | 3.669,40 € |
10.000 | 0,51912 € | 5.191,20 € |
Unit Price without VAT: | 0,56300 € |
---|---|
Unit Price with VAT: | 0,66997 € |