
R1290K102A-E2 | |
---|---|
DigiKey Part Number | 2129-R1290K102A-E2TR-ND - Tape & Reel (TR) 2129-R1290K102A-E2CT-ND - Cut Tape (CT) 2129-R1290K102A-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1290K102A-E2 |
Description | TRIPLE OUTPUT DCDC CONVERTER FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | R1290K Converter, TFT LCD Voltage Regulator IC 3 Output QFN0404-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 3 | |
Voltage - Output | Up to 20V | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | QFN0404-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,15000 € | 2,15 € |
10 | 1,60400 € | 16,04 € |
25 | 1,46560 € | 36,64 € |
100 | 1,31350 € | 131,35 € |
250 | 1,24100 € | 310,25 € |
500 | 1,19732 € | 598,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,16134 € | 1.161,34 € |
2.000 | 1,13175 € | 2.263,50 € |
3.000 | 1,11692 € | 3.350,76 € |
5.000 | 1,10050 € | 5.502,50 € |
7.000 | 1,09090 € | 7.636,30 € |
Unit Price without VAT: | 2,15000 € |
---|---|
Unit Price with VAT: | 2,55850 € |