R1286K001B-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1286K004A-TR

DigiKey Part Number
R1286K004A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1286K004A-TR
Description
IC REG BUCK BOOST ADJ DL 12DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive and Negative Adjustable -4.9V 2 Output 250mA 12-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up/Inverted
Output Configuration
Positive and Negative
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.8V
Current - Output
Frequency - Switching
1.75MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN(PL)2730-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,88431 €4.421,55 €
Manufacturers Standard Package
Unit Price without VAT:0,88431 €
Unit Price with VAT:1,05233 €