


R1276S004A-E2-FE | |
---|---|
DigiKey Part Number | 2129-R1276S004A-E2-FETR-ND - Tape & Reel (TR) 2129-R1276S004A-E2-FECT-ND - Cut Tape (CT) 2129-R1276S004A-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1276S004A-E2-FE |
Description | IC REG BUCK ADJ 3A 18HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 3A 18-LFSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-HSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,06000 € | 2,06 € |
10 | 1,52600 € | 15,26 € |
25 | 1,39360 € | 34,84 € |
100 | 1,24770 € | 124,77 € |
250 | 1,17828 € | 294,57 € |
500 | 1,13642 € | 568,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,10196 € | 1.101,96 € |
2.000 | 1,07361 € | 2.147,22 € |
3.000 | 1,05941 € | 3.178,23 € |
5.000 | 1,04368 € | 5.218,40 € |
7.000 | 1,03448 € | 7.241,36 € |
Unit Price without VAT: | 2,06000 € |
---|---|
Unit Price with VAT: | 2,45140 € |