
R1272S032A033-0500EV | |
---|---|
DigiKey Part Number | 2129-R1272S032A033-0500EV-ND |
Manufacturer | |
Manufacturer Product Number | R1272S032A033-0500EV |
Description | EVAL BOARD FOR R1272S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | R1272S - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | - | |
Voltage - Input | 4V ~ 34V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | R1272S | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 79,87000 € | 79,87 € |
10 | 66,75200 € | 667,52 € |
25 | 63,47640 € | 1.586,91 € |
100 | 59,87700 € | 5.987,70 € |
Unit Price without VAT: | 79,87000 € |
---|---|
Unit Price with VAT: | 95,04530 € |