


R1272S012A-E2-FE | |
---|---|
DigiKey Part Number | 2129-R1272S012A-E2-FETR-ND - Tape & Reel (TR) 2129-R1272S012A-E2-FECT-ND - Cut Tape (CT) 2129-R1272S012A-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1272S012A-E2-FE |
Description | 34V INPUT PWM/VFM STEP-DOWN DCDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 18-HSOP |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 34V | |
Frequency - Switching | 250kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-LFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 18-HSOP | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 2,30000 € | 2,30 € |
10 | 1,71300 € | 17,13 € |
25 | 1,56640 € | 39,16 € |
100 | 1,40540 € | 140,54 € |
250 | 1,32868 € | 332,17 € |
500 | 1,28242 € | 641,21 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1.000 | 1,24436 € | 1.244,36 € |
2.000 | 1,21303 € | 2.426,06 € |
3.000 | 1,19734 € | 3.592,02 € |
5.000 | 1,17996 € | 5.899,80 € |
7.000 | 1,16980 € | 8.188,60 € |
Unit Price without VAT: | 2,30000 € |
---|---|
Unit Price with VAT: | 2,73700 € |