


R1272S001A-E2-YE | |
---|---|
DigiKey Part Number | R1272S001A-E2-YE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1272S001A-E2-YE |
Description | 34 V INPUT SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 18-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 34V | |
Frequency - Switching | 250kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-LFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 18-HSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,84568 € | 1.845,68 € |
2.000 | 1,80238 € | 3.604,76 € |
3.000 | 1,78070 € | 5.342,10 € |
Unit Price without VAT: | 1,84568 € |
---|---|
Unit Price with VAT: | 2,19636 € |