12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-WFDFN Exposed Pad
12-WFDFN Exposed Pad

R1271L501A-TR

DigiKey Part Number
2129-R1271L501A-TR-ND - Tape & Reel (TR)
2129-R1271L501A-CT-ND - Cut Tape (CT)
2129-R1271L501A-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1271L501A-TR
Description
IC REG BUCK 5.5V 1A 12DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5.5V 1 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN3030-12B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,55700 €15,57 €
251,42240 €35,56 €
1001,27400 €127,40 €
2501,20336 €300,84 €
5001,16078 €580,39 €
1.0001,12572 €1.125,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,08242 €3.247,26 €
6.0001,06124 €6.367,44 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €