


R1271L501A-TR-K | |
---|---|
DigiKey Part Number | 2129-R1271L501A-TR-KTR-ND - Tape & Reel (TR) 2129-R1271L501A-TR-KCT-ND - Cut Tape (CT) 2129-R1271L501A-TR-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1271L501A-TR-K |
Description | IC REG BUCK 5V 1A 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN3030-12B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,36000 € | 3,36 € |
10 | 2,53800 € | 25,38 € |
25 | 2,33280 € | 58,32 € |
100 | 2,10700 € | 210,70 € |
250 | 1,99924 € | 499,81 € |
500 | 1,93434 € | 967,17 € |
1.000 | 1,88089 € | 1.880,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,67271 € | 5.018,13 € |
Unit Price without VAT: | 3,36000 € |
---|---|
Unit Price with VAT: | 3,99840 € |