
R1270S001A050-0300EV | |
---|---|
DigiKey Part Number | 2129-R1270S001A050-0300EV-ND |
Manufacturer | |
Manufacturer Product Number | R1270S001A050-0300EV |
Description | EVAL BOARD FOR R1270S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | R1270S - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 3A | |
Voltage - Input | 3.6V ~ 34V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.4MHz | |
Contents | Board(s) | |
Utilized IC / Part | R1270S | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,96000 € | 44,96 € |
Unit Price without VAT: | 44,96000 € |
---|---|
Unit Price with VAT: | 53,50240 € |