


R1245S003A-E2-JE | |
---|---|
DigiKey Part Number | 2129-R1245S003A-E2-JETR-ND - Tape & Reel (TR) 2129-R1245S003A-E2-JECT-ND - Cut Tape (CT) 2129-R1245S003A-E2-JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1245S003A-E2-JE |
Description | IC REG BUCK ADJ 1.2A 8HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 330kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP-E | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 3,07000 € | 3,07 € |
10 | 2,31100 € | 23,11 € |
25 | 2,12160 € | 53,04 € |
100 | 1,91320 € | 191,32 € |
250 | 1,81384 € | 453,46 € |
500 | 1,75396 € | 876,98 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1.000 | 1,70466 € | 1.704,66 € |
2.000 | 1,66410 € | 3.328,20 € |
3.000 | 1,64378 € | 4.931,34 € |
5.000 | 1,62127 € | 8.106,35 € |
Unit Price without VAT: | 3,07000 € |
---|---|
Unit Price with VAT: | 3,65330 € |