
R1245N001D-TR-FE | |
---|---|
DigiKey Part Number | R1245N001D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1245N001D-TR-FE |
Description | IC REG BUCK ADJ 1.2A SOT23-6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | R1245N001D-TR-FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,75932 € | 2.277,96 € |
6.000 | 0,74346 € | 4.460,76 € |
9.000 | 0,73551 € | 6.619,59 € |
Unit Price without VAT: | 0,75932 € |
---|---|
Unit Price with VAT: | 0,90359 € |