
R1245K003A-TR | |
---|---|
DigiKey Part Number | 2129-R1245K003A-TR-ND - Tape & Reel (TR) 2129-R1245K003A-CT-ND - Cut Tape (CT) 2129-R1245K003A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1245K003A-TR |
Description | IC REG BUCK ADJ 1.2A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 330kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2020-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 1,13100 € | 11,31 € |
25 | 1,02840 € | 25,71 € |
100 | 0,91610 € | 91,61 € |
250 | 0,86252 € | 215,63 € |
500 | 0,83028 € | 415,14 € |
1.000 | 0,80371 € | 803,71 € |
2.500 | 0,77566 € | 1.939,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,69696 € | 3.484,80 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |