


R1243S001D-E2-FE | |
---|---|
DigiKey Part Number | 2129-R1243S001D-E2-FETR-ND - Tape & Reel (TR) 2129-R1243S001D-E2-FECT-ND - Cut Tape (CT) 2129-R1243S001D-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1243S001D-E2-FE |
Description | IC REG BUCK ADJ 2A 8HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 330kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP-E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,97000 € | 1,97 € |
10 | 1,46300 € | 14,63 € |
25 | 1,33560 € | 33,39 € |
100 | 1,19490 € | 119,49 € |
250 | 1,12796 € | 281,99 € |
500 | 1,08760 € | 543,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,05439 € | 1.054,39 € |
2.000 | 1,02706 € | 2.054,12 € |
3.000 | 1,01336 € | 3.040,08 € |
5.000 | 0,99819 € | 4.990,95 € |
7.000 | 0,98933 € | 6.925,31 € |
Unit Price without VAT: | 1,97000 € |
---|---|
Unit Price with VAT: | 2,34430 € |